LMK61E2 Ultra-Low Jitter Programmable Oscillator
Texas Instruments offers its LMK61E2 ultra-low jitter programmable oscillator with an internal EEPROM
Texas Instruments' LMK61E2 is an ultra-low jitter PLLatinum™ programmable oscillator with a fractional-N frequency synthesizer with integrated VCO that generates commonly used reference clocks. The outputs can be configured as LVPECL, LVDS, or HCSL.
The device features self-startup from on-chip EEPROM that is factory programmed to generate 156.25 MHz LVPECL output. The device registers and EEPROM settings are fully programmable in-system via I2C serial interface. Internal power conditioning provide excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. The device operates from a single 3.3 V ±5% supply. The device provides fine and coarse frequency margining options via I2C serial interface to support system design verification tests (DVT), such as standard compliance and system timing margin testing.
| Features | ||
|
|
|
| Applications | ||
|
|
LMK61E2 Ultra-Low Jitter Programmable Oscillator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LMK61E2-SIAT | IC OSC CLOCK PROG 8QFM | 211 - Immediate | $67.61 | View Details |
![]() | ![]() | LMK61E2-156M25SIAT | SILIC OSC XO 156.2500MHZ LVPECL | 97 - Immediate 5462 - Marketplace | $10.82 | View Details |
Eval Module
| Image | Manufacturer Part Number | Description | Function | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LMK61E2EVM | EVAL BOARD FOR LMK61E2 | Clock Oscillation | LMK61E2 | 7 - Immediate | $101.18 | View Details |
![]() | ![]() | LMK61E2-156M25EVM | EVAL BOARD FOR LMK61E2-156M25 | Clock Oscillation | LMK61E2-156M25 | 2 - Immediate | $80.74 | View Details |